text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD119B1W01005E6327XTSA1

01005 5.5 V 0.2 pF 1 Line Bi-Directional ESD Protected TVS Diode - WLL2-2

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon ESD119B1W01005E6327XTSA1 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 14V
Breakdown Voltage-Min: 6.1V
Capacitance: 0.2pF
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$307.50
USD
Quantity
Unit Price
15,000
$0.0205
30,000
$0.0202
45,000
$0.0201
75,000
$0.0198
150,000+
$0.0194
Product Variant Information section