text.skipToContent text.skipToNavigation

Manufacturer Part #

MMAD1108-LF-T7

8 ISOLATED DIODE ARRAY SO-16

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices MMAD1108-LF-T7 - Technical Attributes
Attributes Table
No of Channels: 8
Capacitance: 5pF
Operating Temp Range: -55°C to +150°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,330.00
USD
Quantity
Unit Price
1,000
$1.33
2,000
$1.32
3,000+
$1.31
Product Variant Information section