Manufacturer Part #
SP4023-01FTG
15V 1.3pF 12A uni Discrete TVS Diode
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Littelfuse SP4023-01FTG - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Littelfuse would like to notify you of an additional approved backend location for SOD323 TVS Diode Array (SPA? Diodes) products. This additional backend factory in China is fully approved for all assembly, test, and packing operations. There are no changes to fit, form, and function of the finished products. Qualif ication efforts are complete, and the new factory is ramping for shipments.
Part Status:
Littelfuse SP4023-01FTG - Technical Attributes
| No of Channels: | 1 |
| Directional: | Uni-Directional |
| Clamping Voltage-Max: | 23V |
| Breakdown Voltage-Min: | 16V |
| Standoff Voltage: | 15V |
| Capacitance: | 1.3pF |
| Operating Temp Range: | -40°C to +150°C |
| ESD Voltage-Max: | ±30kV |
| Rated Power: | 450W |
| Peak Output Current: | 0.1µA |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount