text.skipToContent text.skipToNavigation

Référence fabricant

SRDA05-6.TBT

SRDA05-6 Series 6 V 25 A 500 W Low Capacitance TVS Diode Array - SOIC -8

Modèle ECAD:
Nom du fabricant: Semtech
Emballage standard:
Code de date:
Product Specification Section
Semtech SRDA05-6.TBT - Caractéristiques techniques
Attributes Table
No of Channels: 6
Directional: Uni-Directional
Clamping Voltage-Max: 15V
Standoff Voltage: 3.3V
Capacitance: 8pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±15kV
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

SRDA05-6: railclamp 500 Watt Low Capacitance 15pf / Line Array 

RailClamps are surge rated diode arrays designed to protect high speed data interfaces. The SR series has been specifically designed to protect sensitive components which are connected to data and transmission lines from overvoltage caused by electrostatic discharge (ESD), electrical fast transients (EFT), and lightning.

SRDA05-6.TBT

The srda05-6 is designed to offer transient protection for high-speed data lines. It is contructed using an array of surge-rated diodes with internal TVS diode. It is capable of protecting six I/O lines and power supply lines. It features low capacitance (< 15 pF) for high-speed interfaces and low operating & clamping voltages.    

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
500
Multiples de :
500
Total 
635,00 $
USD
Quantité
Prix unitaire
500
$1.27
1 000
$1.26
1 500+
$1.25