Référence fabricant
SRDA05-6.TBT
SRDA05-6 Series 6 V 25 A 500 W Low Capacitance TVS Diode Array - SOIC -8
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Semtech | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :500 par Style d'emballage :SOIC-8 Méthode de montage :Surface Mount |
||||||||||
| Code de date: | 1931 | ||||||||||
Semtech SRDA05-6.TBT - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Statut du produit:
Semtech SRDA05-6.TBT - Caractéristiques techniques
| No of Channels: | 6 |
| Directional: | Uni-Directional |
| Clamping Voltage-Max: | 15V |
| Standoff Voltage: | 3.3V |
| Capacitance: | 8pF |
| Operating Temp Range: | -55°C to +125°C |
| ESD Voltage-Max: | ±15kV |
| Leakage Current: | 1µA |
| Storage Temperature Range: | -55°C to +150°C |
| Style d'emballage : | SOIC-8 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
SRDA05-6: railclamp 500 Watt Low Capacitance 15pf / Line Array
RailClamps are surge rated diode arrays designed to protect high speed data interfaces. The SR series has been specifically designed to protect sensitive components which are connected to data and transmission lines from overvoltage caused by electrostatic discharge (ESD), electrical fast transients (EFT), and lightning.
SRDA05-6.TBT
The srda05-6 is designed to offer transient protection for high-speed data lines. It is contructed using an array of surge-rated diodes with internal TVS diode. It is capable of protecting six I/O lines and power supply lines. It features low capacitance (< 15 pF) for high-speed interfaces and low operating & clamping voltages.
Emballages disponibles
Qté d'emballage(s) :
500 par
Style d'emballage :
SOIC-8
Méthode de montage :
Surface Mount