text.skipToContent text.skipToNavigation

Manufacturer Part #

01000059Z

30Am 500V PC Mount Fuse Clip

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 01000059Z - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Contact Material: tin
Contact Plating: Tin
Rated Voltage: 500V
Current Rating: 15A
Termination Style: PC Pin
Operating Temp Range: -40°C to +125°C
Height - Max: 7mm
Dimension: W  4mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$410.00
USD
Quantity
Unit Price
1
$0.22
150
$0.215
500
$0.21
2,000
$0.205
7,500+
$0.194
Product Variant Information section