text.skipToContent text.skipToNavigation

Manufacturer Part #

178.7017.0001

FKH Series 80 V Right Angle PC Pin Blade Fuse Holder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 178.7017.0001 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 80V
Termination Style: PC Pin
No of Poles: 2
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$670.00
USD
Quantity
Unit Price
100
$6.70
200
$6.67
300
$6.65
400
$6.64
500+
$6.59
Product Variant Information section