text.skipToContent text.skipToNavigation

Manufacturer Part #

CHCC3DU

CH Series 600 V 30 A 3 Circuit 10x38 mm Cartridge DIN Rail Fuse Holder

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2234
Product Specification Section
Eaton CHCC3DU - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Termination Style: Screw
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
2
USA:
2
4
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2
Multiple Of:
4
Total
$263.70
USD
Quantity
Unit Price
4
$131.85
8
$130.65
12
$129.95
16
$129.45
20+
$127.89
Product Variant Information section