text.skipToContent text.skipToNavigation

Manufacturer Part #

SL1021B500R

SL1021B Series 500 V 10 kA Medium Duty Three Terminal Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Littelfuse SL1021B500R - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 400V
Breakdown Voltage-Max: 500V
AC Discharge Current-Nom: 10A
Impulse Discharge Current: 10kA
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$220.00
USD
Quantity
Unit Price
100
$2.20
300
$2.17
400
$2.16
1,000
$2.14
1,500+
$2.12
Product Variant Information section