text.skipToContent text.skipToNavigation

Référence fabricant

BTA12-700SWRG

BTA12 Series 700 Vdrm 12 A Flange Mount Logic Level Triac Thyristor - TO-220AB

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics BTA12-700SWRG - Caractéristiques techniques
Attributes Table
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 0.1A
Off-State Voltage [Vdrm]: 700V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 10mA
On-state RMS Current [Irms]-Max: 12A
Style d'emballage :  TO-220-3 (TO-220AB)
Méthode de montage : Flange Mount
Fonctionnalités et applications

The BTA12-700SWRG is a BTA12 Series of 700 V 12 A Logic Level Triacs AC Switch Flange Mount - TO-220AB and Available either in through-hole or surface-mount packages, the BTA12, BTB12 and T12xx triac series is suitable for general purpose mains power AC switching.

Features:

  • Medium current triac
  • Low thermal resistance with clip bonding
  • Low thermal resistance insulation ceramic for insulated BTA
  • High commutation (4Q) or very high commutation (3Q) capability
  • BTA series UL1557 certified (File ref: 81734)
  • Packages are RoHS ( 2002/95/EC) compliant

View the complete BTA12 family of Power Thyristors

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
15 Semaines
Commande minimale :
1000
Multiples de :
50
Total 
520,00 $
USD
Quantité
Prix unitaire
50
$0.55
200
$0.535
750
$0.52
2 000
$0.51
5 000+
$0.495
Product Variant Information section