text.skipToContent text.skipToNavigation

Manufacturer Part #

BTB10-800BWRG

BTB10 Series 800 Vdrm 50 mA Through Hole Triac Power Thyristor - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2349
Product Specification Section
STMicroelectronics BTB10-800BWRG - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.55V
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 50mA
On-state RMS Current [Irms]-Max: 10A
Hold Current [Ih]: 50mA
Configuration: Single
Peak Current-Max: 105A
Gate Trigger Voltage: 1.3V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
50
Total
$900.00
USD
Quantity
Unit Price
50
$0.32
250
$0.315
1,000
$0.305
2,500
$0.30
6,250+
$0.29