Manufacturer Part #
T1010H-6T
T1010H Series 600 Vdrm 10 A High Temperature Sensitive Triac - TO-220AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics T1010H-6T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics T1010H-6T - Technical Attributes
Attributes Table
| Off-State Voltage [Vdrm]: | 600V |
| Off-State Current [Idrm]: | 5µA |
| Gate Trigger Current [Igt]-Max: | 10mA |
| On-state RMS Current [Irms]-Max: | 10A |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.415
200
$0.405
1,000
$0.39
2,000
$0.385
6,250+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount