Manufacturer Part #
T405-600B
T405 Series 600 Vdrm 4 A Logic Level Triac AC Switch Surface Mount - TO-252
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:75 per Tube Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics T405-600B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics T405-600B - Technical Attributes
Attributes Table
| On-State Voltage [Vtm]: | 1.56V |
| On State Current [It]-Typ: | 4A |
| Off-State Voltage [Vdrm]: | 600V |
| Off-State Current [Idrm]: | 5µA |
| Gate Trigger Current [Igt]-Max: | 5mA |
| On-state RMS Current [Irms]-Max: | 4A |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
75
$0.235
375
$0.23
1,500
$0.225
3,750
$0.22
9,375+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
75 per Tube
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount