Manufacturer Part #
P0080Q12ALRP
Q2L Series 6 Vdrm 20 A 5 uA Surface Mount SIDACtor® Protection Thyristor - QFN-2
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse P0080Q12ALRP - Technical Attributes
Attributes Table
| On-State Voltage [Vtm]: | 5V |
| On State Current [It]-Typ: | 20A |
| Off-State Voltage [Vdrm]: | 6V |
| Off-State Current [Idrm]: | 5µA |
| Mounting Method: | Surface Mount |
Features & Applications
The P0080Q12ALRP is a Low capacitance SIDACtor Thyristor. This device is designed to protect high density broadband equipment from damaging overvoltage transients.
This provides a low profile, chip scale surface mount solution that enables broadband equipment to comply with global regulatory standards while limiting the impact to broadband signals and board space.
Features:
- RoHS compliant
- Chip Scale Package (CSP) sizing
- Wide range of IPP ratings including:
- 75 A for 5x310/10x700µs ITU/YDT waveform
- 80 A for 10x1000µs GR 1089 waveform
- 100 A for 10x560µs TIA-968
- Bidirectional transient voltage protection
- Small footprint (QFN)
- Teccor® brand SIDACtor® technology
Applications:
- Line cards
- Modems
- Phones
- Fax machines
- Other telecommunication equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
5,000+
$0.51
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount