Manufacturer Part #
SMP100LC-400
SMP100LC Series 150 mA 400 V Bi Directional SMT Protecting Trisil - DO-214AA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics SMP100LC-400 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SMP100LC-400 - Technical Attributes
Attributes Table
| On State Current [It]-Typ: | 15A |
| Off-State Voltage [Vdrm]: | 360V |
| Off-State Current [Idrm]: | 2mA |
| Hold Current [Ih]: | 150mA |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,500
$0.37
5,000
$0.365
10,000+
$0.36
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount