text.skipToContent text.skipToNavigation

Manufacturer Part #

1206L400SLWR

1206L Series 1206 6 V 4 A Surface Mount POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 1206L400SLWR - Technical Attributes
Attributes Table
Voltage Rating: 6V
Hold Current [Ih]: 4A
Trip Current: 8A
Operating Temp Range: -40°C to +85°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,955.00
USD
Quantity
Unit Price
3,000+
$0.985
Product Variant Information section