Manufacturer Part #
SMD250F-2
SMD Series 15 V 2.5 A Ihold Surface Mount PolySwitch Resettable Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2537 | ||||||||||
Product Specification Section
Littelfuse SMD250F-2 - Technical Attributes
Attributes Table
| Voltage Rating: | 15V |
| Hold Current [Ih]: | 2.5A |
| Trip Current: | 5A |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | T 3mm x L 8.7mm x W 6.36mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
43,500
USA:
43,500
Factory Lead Time:
N/A
Quantity
Unit Price
1,500
$0.23
3,000
$0.225
15,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount