text.skipToContent text.skipToNavigation

Manufacturer Part #

SMD250F-2

SMD Series 15 V 2.5 A Ihold Surface Mount PolySwitch Resettable Fuse

Product Specification Section
Littelfuse SMD250F-2 - Technical Attributes
Attributes Table
Voltage Rating: 15V
Hold Current [Ih]: 2.5A
Trip Current: 5A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x L  8.7mm x W  6.36mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,262
USA:
2,262
Cost Per Unit
$4.175
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.675 USD Each
Total
$8.35
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.