text.skipToContent text.skipToNavigation

Manufacturer Part #

TRF250-180-2

TRF250 Series 100 V 0.18 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Littelfuse TRF250-180-2 - Technical Attributes
Attributes Table
Voltage Rating: 100V
Hold Current [Ih]: 0.18A
Trip Current: 0.65A
Operating Temp Range: -40°C to +85°C
Dimension: T  3.8mm x D  9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
10,500
USA:
10,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$532.50
USD
Quantity
Unit Price
1,500
$0.355
3,000
$0.35
6,000
$0.345
7,500+
$0.34
Product Variant Information section