text.skipToContent text.skipToNavigation

Manufacturer Part #

15KPA45A

TVS AXIAL HI-POWER

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 15KPA45A - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 50.3V
Clamping Voltage-Max: 72.8V
Directional: Uni-Directional
Reverse Leakage Current: 2µA
Peak Power: 15kW
Test Current: 5mA
Standoff Voltage: 45V
Operating Temp Range: -55°C to +175°C
Breakdown Voltage-Max: 55V
Package Style:  P-600
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,704.00
USD
Quantity
Unit Price
800+
$5.88
Product Variant Information section