text.skipToContent text.skipToNavigation

Manufacturer Part #

D22V0S1U2WS-7

ESD Suppressor Diode TVS Uni-Dir 22V 2-Pin SOD-323 T/R

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Diodes Incorporated D22V0S1U2WS-7 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 24V
Clamping Voltage-Max: 37V
Directional: Uni-Directional
Power Dissipation: 0.35W
Peak Output Current: 30A
Peak Power: 1000W
Test Current: 1mA
Standoff Voltage: 22V
Reverse Current-Max: 1µA
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 220pF
Breakdown Voltage-Max: 28V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
48,000
Factory Lead Time:
24 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$738.00
USD
Quantity
Unit Price
3,000
$0.0834
6,000
$0.082
12,000
$0.0807
15,000
$0.0803
45,000+
$0.0776
Product Variant Information section