text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE11A-E3/54

600 W 15.6 V Uni-Directional Through Hole Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay P6KE11A-E3/54 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 10.5V
Clamping Voltage-Max: 15.6V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 38.5A
Reverse Leakage Current: 5µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 9.4V
Forward Voltage: 5V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 850pF
Breakdown Voltage-Max: 11.6V
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$448.00
USD
Quantity
Unit Price
4,000
$0.112
8,000
$0.111
12,000
$0.11
16,000
$0.109
20,000+
$0.108
Product Variant Information section