text.skipToContent text.skipToNavigation

Manufacturer Part #

SM4T12CAY

SM4TY Series 400 W 12 V Bi-Directional SMT Automotive Transil Diode - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SM4T12CAY - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 11.1V
Clamping Voltage-Max: 17V
Directional: Bi-Directional
Peak Output Current: 23.5A
Reverse Leakage Current: 0.2µA
Peak Power: 400W
Standoff Voltage: 10V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 12.3V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$935.00
USD
Quantity
Unit Price
1
$0.225
20
$0.21
100
$0.205
500
$0.197
2,500+
$0.187
Product Variant Information section