text.skipToContent text.skipToNavigation

Manufacturer Part #

SMA6F15A

SMA6F-A Series 600 W 15 V 24.4 Vcl SMT Uni-Directional TVS Diode - DO-221AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SMA6F15A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 24.4V
Directional: Uni-Directional
Peak Output Current: 25.1A
Reverse Leakage Current: 0.2µA
Peak Power: 600W
Standoff Voltage: 15V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 18.5V
Package Style:  DO-221AC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$903.00
USD
Quantity
Unit Price
10,000
$0.0903
20,000
$0.0888
30,000
$0.0879
40,000+
$0.0868
Product Variant Information section