text.skipToContent text.skipToNavigation

Manufacturer Part #

SMA6J20A-TR

SMA6 Series 600 W 23.4 V Uni Directional Surface Mount TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2509
Product Specification Section
STMicroelectronics SMA6J20A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 22.2V
Clamping Voltage-Max: 42.8V
Directional: Uni-Directional
Power Dissipation: 4W
Peak Output Current: 93A
Reverse Leakage Current: 0.2µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 20V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 24.5V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$1,720.00
USD
Quantity
Unit Price
5,000
$0.174
10,000
$0.172
15,000
$0.17
20,000+
$0.169