text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ28A-E3/61

SMAJ Series 400 W 28 V Uni-Directional SMT TRANSZORB® TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Vishay SMAJ28A-E3/61 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 31.1V
Clamping Voltage-Max: 45.4V
Directional: Uni-Directional
Peak Output Current: 8.8µA
Reverse Leakage Current: 1µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 28V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 34.4V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
32,400
USA:
32,400
10,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1800
Multiple Of:
1800
Total
$78.66
USD
Quantity
Unit Price
1,800
$0.0437
5,400
$0.0427
18,000
$0.0416
36,000
$0.0409
72,000+
$0.0397
Product Variant Information section