text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ350A

TVS DIODE 350V 567V DO214AC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Littelfuse SMAJ350A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 391V
Clamping Voltage-Max: 567V
Directional: Uni-Directional
Power Dissipation: 3.3W
Peak Output Current: 0.7A
Reverse Leakage Current: 1µA
Test Current: 1mA
Standoff Voltage: 350V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 432V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$820.00
USD
Quantity
Unit Price
5,000
$0.164
10,000
$0.162
15,000
$0.161
25,000+
$0.158
Product Variant Information section