text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ40A-13-F

SMAJ Series 40 V 400 W SMT Uni-Directional Transient Voltage Suppressor - SMA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
Diodes Incorporated SMAJ40A-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 44.4V
Clamping Voltage-Max: 64.5V
Directional: Uni-Directional
Power Dissipation: 400W
Peak Output Current: 6.2A
Reverse Leakage Current: 5µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 40V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 220pF
Breakdown Voltage-Max: 49.1V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$256.50
USD
Quantity
Unit Price
5,000
$0.0513
10,000
$0.0505
20,000
$0.0497
25,000
$0.0495
75,000+
$0.048
Product Variant Information section