text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ51A

SMCJ Series 82.4 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Littelfuse SMCJ51A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 56.7V
Clamping Voltage-Max: 82.4V
Directional: Uni-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 62.7V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$363.00
USD
Quantity
Unit Price
3,000
$0.121
6,000
$0.119
9,000
$0.118
15,000
$0.117
30,000+
$0.115
Product Variant Information section