text.skipToContent text.skipToNavigation

Manufacturer Part #

SZP6SMB100AT3G

SZP6SMB Series 600 W 100 V 137 Vcl Uni-Directional SMT TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SZP6SMB100AT3G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 95V
Clamping Voltage-Max: 137V
Directional: Uni-Directional
Power Dissipation: 0.55W
Peak Output Current: 4.4A
Peak Power: 600W
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 215pF
Breakdown Voltage-Max: 105V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
825,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$352.50
USD
Quantity
Unit Price
2,500
$0.141
5,000
$0.14
7,500
$0.139
12,500
$0.137
25,000+
$0.135
Product Variant Information section