Référence fabricant
TPSMA6L36A
TPSMA6L Series 600 W 58.1 Vcl Uni-Directional Surface Mount TVS Diode-DO-221AC
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Littelfuse | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :3000 par Reel Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Littelfuse TPSMA6L36A - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description:Littelfuse would like to inform you this PCN regarding changes for below listed series of TVS AUTO products, in order to support fast-growing demand and secure continuity of supply for our customers, meanwhile, to implement Business Continuous Plan(BCP).Per PCN Report - Objective:The purpose of this project is to qualify 6" wafer, design improvement, 2nd source and Matrix line for Automotive TVS.
At present, 5? wafer is used for TPxx/SLDxx TVS AUTO, and some raw materials of TPxx/SLDxx TVS AUTO are sole source without alternative.In order to support fast-growing demand and secure continuity of supply for our customers, meanwhile to implement Business Continuous Plan(BCP), Littelfuse would like to inform you this Pre-PCN regarding coming changes for below listed series of TVS AUTO products.Final PCN will be provided by middle of 2024 with detailed qualification report.
Statut du produit:
Littelfuse TPSMA6L36A - Caractéristiques techniques
| Breakdown Voltage-Min: | 40V |
| Clamping Voltage-Max: | 58.1V |
| Directional: | Uni-Directional |
| Power Dissipation: | 3W |
| Peak Output Current: | 10.4A |
| Reverse Leakage Current: | 1µA |
| Peak Power: | 600W |
| Test Current: | 1mA |
| Standoff Voltage: | 36V |
| Forward Voltage: | 3.5V |
| Operating Temp Range: | -65°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Breakdown Voltage-Max: | 44.2V |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
3000 par Reel
Méthode de montage :
Surface Mount