text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSMD28CA

TVS 3KW 28V 5%BI DO-214AB TR13 RoHS

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse TPSMD28CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 31.1V
Clamping Voltage-Max: 45.4V
Directional: Bi-Directional
Peak Output Current: 66.1A
Reverse Leakage Current: 2µA
Test Current: 1mA
Standoff Voltage: 28V
Forward Voltage: 3.5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 34.4V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,125.00
USD
Quantity
Unit Price
3,000
$0.375
6,000
$0.37
9,000+
$0.365
Product Variant Information section