text.skipToContent text.skipToNavigation

Manufacturer Part #

UCLAMP2671P.TNT

μClamp2671P Series 1-Line Surge Protection 65 V Unidirectional SMT Diode

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech UCLAMP2671P.TNT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 29V
Clamping Voltage-Max: 65V
Directional: Uni-Directional
Reverse Leakage Current: 10nA
Standoff Voltage: 26V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 155pF
Breakdown Voltage-Max: 35V
Package Style:  UDFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
320,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,750.00
USD
Quantity
Unit Price
10,000+
$0.275
Product Variant Information section