text.skipToContent text.skipToNavigation

Manufacturer Part #

UCLAMP2801T.TCT

UCLAMP Series 1 x 0.6 x 0.4 mm 240 W 28 V 60 Vcl 1 Line ESD Protection TVS Array

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech UCLAMP2801T.TCT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 32V
Clamping Voltage-Max: 60V
Directional: Uni-Directional
Peak Output Current: 4A
Reverse Leakage Current: 0.005µA
Peak Power: 240W
Standoff Voltage: 28V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 40pF
Breakdown Voltage-Max: 40V
Package Style:  SLP-1006P2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,656.00
USD
Quantity
Unit Price
3,000
$0.189
6,000
$0.186
9,000+
$0.184
Product Variant Information section