Manufacturer Part #
UPTB15E3/TR7
UPTBXX-E3 Series 2.5 W 15 V Bi-Directional SMT TVS Diode - DO-216AA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:DO-216AA Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2510 | ||||||||||
Microchip UPTB15E3/TR7 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
PCN Status:Final NotificationDescription of Change:Qualification of CEL-9220HF13 as a new mold compound material for selected 1PMT4xxx, 1PMT5xxx, DP050407A, DZ030217A, DZ04080xx, DZ050713A, DZ7282, LR7302, LZ7xxx, MAUPTxx, MUPTxx, MXLUPTxx, MXUPTxx, UPGA301A, UPPxxxx, UPRxx, UPSxxxx and UPTxx device families available in DO216-AA package.Reason for Change:To improve manufacturability by qualifying CEL-9220HF13 as a new mold compound material.Change Implementation Status:In ProgressEstimated First Ship Date:April 24, 2023 (date code: 2317)
Part Status:
Microchip UPTB15E3/TR7 - Technical Attributes
| Product Status: | Active |
| Breakdown Voltage-Min: | 16.7V |
| Clamping Voltage-Max: | 26V |
| Directional: | Bi-Directional |
| Power Dissipation: | 2.5W |
| Peak Output Current: | 5.77A |
| Peak Power: | 150W |
| Test Current: | 1mA |
| Standoff Voltage: | 15V |
| Reverse Current-Max: | 1µA |
| Operating Temp Range: | -65°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | DO-216AA |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DO-216AA
Mounting Method:
Surface Mount