text.skipToContent text.skipToNavigation

Manufacturer Part #

EPS-120-24

EPS-120 Series 120 W 24 V Open Frame 4 x 2" Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL EPS-120-24 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 120W
Output Voltage: 24V
Input Voltage: 113V to 370V
Output Current: 5A
Input Voltage (VAC): 80VAC to 264VAC
Load Regulation (%): 1%
Switching Frequency-Max: 63Hz
Isolation: Isolated
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.37
USD
Quantity
Unit Price
1
$22.37
3
$22.07
5
$21.93
20
$21.55
30+
$21.30
Product Variant Information section