text.skipToContent text.skipToNavigation

Manufacturer Part #

FCA50F-24

FCA50F Series 50 W Single Output 24 V AC/DC Enclosed Type Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL FCA50F-24 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 50W
Output Voltage: 24V
Input Voltage: 187V to 528V
Mounting Method: Surface Mount
Features & Applications

The FCA50F series single output power supplies which support high input voltage of AC480 V (AC187-528 V). Designed to support peak current and suited for mechatronics. Optional DIN rail attachment plates are also offered.

Features:

  • High input voltage (AC187 - 528 V)
  • Peak load possible
    • FCA50F, FCA75F(at AC240 - 528 V)
    • FCA200F(at AC323 - 528 V)
  • Harmonic attenuator (Complies with IEC61000-3-2) (FCA200F)
  • DIN rail attachment (Optional)
  • Small size
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$98.57
USD
Quantity
Unit Price
1
$98.57
2
$97.13
3
$96.30
4
$95.72
5+
$93.88
Product Variant Information section