Manufacturer Part #
LFA30F-12-S
LFA30F Series 30 W Single Output 12 V AC/DC Enclosed Type Power Supply
| | |||||||||||
| | |||||||||||
| Mfr. Name: | COSEL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
COSEL LFA30F-12-S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
COSEL LFA30F-12-S - Technical Attributes
Attributes Table
| Type: | Open Frame |
| No of Outputs: | Single |
| Output Power: | 30W |
| Output Voltage: | 12V |
| Input Voltage: | 85V to 264V |
Features & Applications
The LFA30F series PC board type power supply of global input. Small(achived 28-38% smaller than LDA/LEA Series in area). Line-up : 10 W to 300 W.
Features:
- Small (achived 28-38% smaller than existing our product in area) and compact PCB construction
- Size dimensions compatible with LGA series, AC100 V Rugged PCB type P.S.(50/75/100/150/240 W)
- Universal input (AC85 - 264 V)
- Harmonic attenuator (Complies with IEC61000-3-2)
- New design circuitry decreases power consumption during stand-by periods(10/15W)
- Remote ON/OFF control (optional -R2) reducing standby power (100/150/240/300 W)
- Built in power factor correction circuitry for decreased AC input capacity(50/75/100/150/240W)
- Built-in inrush current, overcurrent and overvoltage protection circuits
- Screw-hold type terminal block (300W:standard, 240 W:optional -T)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$35.77
3
$35.21
5
$34.96
10
$34.61
20+
$34.07
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk