Manufacturer Part #
MDR-20-24
MDR-20 Series 24 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | 2536 | ||||||||||
Product Specification Section
MEAN WELL MDR-20-24 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL MDR-20-24 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 24W |
| Output Voltage: | 24V |
| Input Voltage: | 85V to 264V |
Features & Applications
The MDR-20-24 is a part of MDR series AC/DC power supply. It has an operating temperature ranging from -20 °C to +70 °C.
Features:
- Universal AC input/Full range
- Protections: Short circuit / Overload / Over voltage
- Cooling by free air convection
- Can be installed on DIN rail TS-35/7.5 or 15
- NEC class 2 / LPS compliant
- Built in DC OK active signal
- LED indicator for power on
- No load power consumption<0.75 W
- 100% full load burn-in test
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$14.81
4
$14.59
10
$14.45
25
$14.31
40+
$14.10
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk