text.skipToContent text.skipToNavigation

Manufacturer Part #

MDS-400APB24 AA

MDS Series 400 W 24 V 3 x 5" Open Frame Class I Medical Power Supply

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta MDS-400APB24 AA - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 400W
Output Voltage: 24V
Input Voltage: 90V to 264V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,411.90
USD
Quantity
Unit Price
30+
$113.73
Product Variant Information section