text.skipToContent text.skipToNavigation

Manufacturer Part #

SDI12-5-UD-P6

SDI12-UD Series 10 W 2 A 5 V Output Desktop Level VI 2 Prong AC/DC Adapter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
CUI Inc SDI12-5-UD-P6 - Technical Attributes
Attributes Table
Type: Desktop
No of Outputs: Single
Output Power: 10W
Output Voltage: 5V
Input Voltage: 90V to 264V
Efficiency / MEPS: Level VI
Mounting Method: Wall Mount
Pricing Section
Global Stock:
300
USA:
300
200
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,308.00
USD
Quantity
Unit Price
100+
$13.08
Product Variant Information section