text.skipToContent text.skipToNavigation

Manufacturer Part #

TUHS10F05

TUHS10 Series 10 W 5 V Output 2 A PCB Mount Encapsulated AC/DC Power supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL TUHS10F05 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 10W
Output Voltage: 5V
Input Voltage: 85V to 264V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.74
USD
Quantity
Unit Price
2
$18.37
4
$18.22
10
$18.03
25
$17.85
40+
$17.63
Product Variant Information section