text.skipToContent text.skipToNavigation

Manufacturer Part #

NTA0515MC

NTA Series 1 W Dual Output ±15 V Isolated Surface Mount DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions NTA0515MC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 1W
Output Voltage: -15V/15V
Input Voltage: 5V
Operating Temp Range: -40°C to +85°C
Efficiency: 78%
Power Dissipation: 1W
Load Regulation (%): 7%
Output Current: 0.03A
Switching Frequency-Max: 115kHz
Ripple & Noise: 110mV
Dimension: L  15.2mm x W  7.6mm x H  6.6mm
Mounting Method: Surface Mount
Features & Applications

The NTA0515MC is a part of NTA series miniature surface mounted DC/DC Converters employ leadframe technology and transfer moulding techniques to bring all of the benefi ts of IC style packaging to hybrid circuitry. Co-planarity of the lead positions is based upon IEC 191-6:1990. The devices are suitable for all applications where high volume production is envisaged.

Features:

  • RoHS compliant
  • Efficiency up to 78%
  • Wide temperature performance at full 1 Watt load, –40°C to 85°C
  • UL 94V-0 Package material
  • Footprint over pins 1.64 cm2
  • Lead frame technology
  • 3.3 V, 5 V & 12 V Input
  • 3.3 V, 5 V, 9 V, 12 V & 15 V Output
  • Internal SMD construction
  • Toroidal magnetics
  • 1 kVDC Isolation
  • MTTF up to 2.1 Million hours
  • Power density 1.36 W/cm3
  • No heatsink required
  • Custom solutions available
  • Multi-layer ceramic capacitors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$151.25
USD
Quantity
Unit Price
25
$6.05
50
$6.01
75
$5.99
100
$5.97
125+
$5.93
Product Variant Information section