Manufacturer Part #
NTE0509MC
NTE Series 1 W 5 V Input 9 V Output 1 kVDC Isolated SMT DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:35 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions NTE0509MC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 9V |
| Input Voltage: | 4.5V to 5.5V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 75% |
| Output Current: | 111mA |
| Switching Frequency-Max: | 110kHz |
| Ripple & Noise: | 49mV |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
35
$6.02
70
$5.98
105
$5.95
140+
$5.93
Product Variant Information section
Available Packaging
Package Qty:
35 per Tray
Mounting Method:
Surface Mount