text.skipToContent text.skipToNavigation

Manufacturer Part #

R0.25D-0505

R0.25D Series ±5 V ±25 mA 0.25 W Dual Output DC-DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM R0.25D-0505 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 0.25W
Output Voltage: -5V/5V
Input Voltage: 4.5V to 5.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
33
Multiple Of:
33
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$321.75
USD
Quantity
Unit Price
33
$9.75
66+
$9.63
Product Variant Information section