Manufacturer Part #
ROE-2405S
1W DC/DC-CONVERTER 'ECONOLINE' SIP4 1KV UNREG
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:42 per Tube Package Style:SIP-4 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
RECOM ROE-2405S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM ROE-2405S - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 5V |
| Input Voltage: | 24V |
| Package Style: | SIP-4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
42
$2.70
126
$2.66
168
$2.65
420
$2.61
630+
$2.58
Product Variant Information section
Available Packaging
Package Qty:
42 per Tube
Package Style:
SIP-4
Mounting Method:
Through Hole