Manufacturer Part #
RP-1205S
RP Series 1 W 5 V Single Output ECONOLINE DC-DC Converter - SIP-7
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Package Style:SIP-7 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2333 | ||||||||||
Product Specification Section
RECOM RP-1205S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RP-1205S - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 5V |
| Input Voltage: | 12V |
| Package Style: | SIP-7 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
175
USA:
175
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$12.12
4
$11.95
10
$11.83
25
$11.72
40+
$11.55
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
SIP-7
Mounting Method:
Through Hole