text.skipToContent text.skipToNavigation

Manufacturer Part #

RP08-4805SAW

RP08 Series 5 V 1.6 A 8 W Single Output DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RP08-4805SAW - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 8W
Output Voltage: 5V
Input Voltage: 18V to 75V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
7
Multiple Of:
7
Total
$281.40
USD
Quantity
Unit Price
7
$40.20
21
$39.82
35
$39.64
105
$39.27
175+
$38.93
Product Variant Information section