text.skipToContent text.skipToNavigation

Manufacturer Part #

RP10-2415DEW

RP10-EW Series 10 W Dual Output -15 / 15 V 2"x1" DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RP10-2415DEW - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 10W
Output Voltage: -15V/15V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +94°C
Efficiency: 80%
Power Dissipation: 10W
Load Capacitance: 110µF
Load Regulation (%): 1%
Output Current: ±333mA
Switching Frequency-Max: 330kHz
Ripple & Noise: 75mV
Dimension: L  50.8mm x W  25.4mm x H  10.2mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
351
Factory Lead Time:
10 Weeks
Minimum Order:
9
Multiple Of:
9
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$501.12
USD
Quantity
Unit Price
9+
$55.68
Product Variant Information section