text.skipToContent text.skipToNavigation

Manufacturer Part #

RP15-2405SA

RP15-A Series DC/DC Converter 18V- 36V Input -40°C ~ 85°C Power Supply

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RP15-2405SA - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 15W
Output Voltage: 5V
Input Voltage: 18V to 36V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
58
Factory Lead Time:
10 Weeks
Minimum Order:
8
Multiple Of:
8
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$411.20
USD
Quantity
Unit Price
8+
$51.40
Product Variant Information section